
AKW7111 | |
|---|---|
DigiKey Part Number | AKW7111-ND |
Manufacturer | |
Manufacturer Product Number | AKW7111 |
Description | ENERGY MONITOR LED DIN RAIL |
Customer Reference | |
Detailed Description | Energy Monitor LED - Red Characters Display DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Panasonic Industrial Automation Sales | Output Type Solid State |
Series | Voltage - Supply 100 ~ 120VAC, 200 ~ 240VAC |
Packaging Box | Mounting Type DIN Rail |
Part Status Obsolete | Termination Style Screw Terminal |
Type Energy Monitor | Features Electricity Charge |
Measuring Type Current (3-Phase), Voltage, Wattage | Operating Temperature -10°C ~ 50°C |
Measuring Range 0 ~ 400A, 0 ~ 200VAC | Weight 0.221 lb (100.24 g) |
Display Type LED - Red Characters | Base Product Number |

