
AKW2020G | |
|---|---|
DigiKey Part Number | AKW2020G-ND |
Manufacturer | |
Manufacturer Product Number | AKW2020G |
Description | ENERGY MONITOR LCD DIN RAIL |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Green Characters, Backlight Display DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 5, 6 |
Manufacturer Panasonic Industrial Automation Sales | Display Characters - Height 0.240" (6.00mm), 0.256" (6.50mm) |
Series | Output Type Solid State |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC |
Part Status Obsolete | Mounting Type DIN Rail |
Type Energy Monitor | Termination Style Screw Terminal |
Measuring Type Current (3-Phase), Voltage, Wattage | Operating Temperature -10°C ~ 50°C |
Measuring Range 0 ~ 600A, 85 ~ 264VAC, 47.5 ~ 63Hz | Weight 0.408 lb (185.07 g) |
Display Type LCD - Green Characters, Backlight | Base Product Number |

