Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 100 ~ 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKT7111101

DigiKey Part Number
AKT7111101-ND
Manufacturer
Manufacturer Product Number
AKT7111101
Description
CONTROL TEMP/PROC 100-240V DIN
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 100 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Dual Color Characters
Manufacturer
Panasonic Industrial Automation Sales
Display Characters - Height
0.291" (7.40mm), 0.291" (7.40mm)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Mounting Type
DIN Rail
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T)
Features
Heater Fault Detection
Input Range
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Operating Temperature
0°C ~ 50°C
Output Type
Relay, Solid State (2)
Weight
0.331 lb (150.14 g)
Control Method
On/Off, Proportional (PID)
Base Product Number
Number of Characters Per Row
4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.