
AKT4H211203 | |
|---|---|
DigiKey Part Number | AKT4H211203-ND |
Manufacturer | |
Manufacturer Product Number | AKT4H211203 |
Description | CONTROL TEMP/PROC RELAY OUT 24V |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.472" (12.00mm), 0.240" (6.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 24VAC/DC |
Series | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | Ingress Protection IP66 - Dust Tight, Water Resistant |
Input Range -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Features Heater Fault Detection |
Output Type Relay (4) | Operating Temperature 0°C ~ 50°C |
Control Method On/Off, Proportional (PID) | Weight 0.265 lb (120.2 g) |
Number of Characters Per Row 4, 4 | Base Product Number |
Display Type LED - Dual Color Characters |

