
AKE2621 | |
|---|---|
DigiKey Part Number | AKE2621-ND |
Manufacturer | |
Manufacturer Product Number | AKE2621 |
Description | COUNTER LCD 7 CHAR PANEL MOUNT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
Category | Input Type No Voltage |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply None Required (Battery Included) |
Series | Reset External, Front Panel |
Packaging Box | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Time Counter (Hour Meter) | Termination Style Screw Terminal |
Operating Mode Up | Ingress Protection IP66 - Dust Tight, Water Resistant |
Time Format 99999.9hrs | Operating Temperature -10°C ~ 55°C |
Number of Characters Per Row 7 | Weight 0.232 lb (105.23 g) |
Display Type LCD - Black Characters | Base Product Number |
Display Characters - Height 0.343" (8.70mm) |

