Image for AIGT0232H1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIGT0232H1

DigiKey Part Number
AIGT0232H1-ND
Manufacturer
Manufacturer Product Number
AIGT0232H1
Description
HMI TOUCHSCREEN 3.0" MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.0" Monochrome
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Monochrome
Manufacturer
Panasonic Industrial Automation Sales
Case Color
Gray
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Obsolete
Voltage - Supply
5VDC
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
3.0"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.