
AIGT0230H1 | |
|---|---|
DigiKey Part Number | AIGT0230H1-ND |
Manufacturer | |
Manufacturer Product Number | AIGT0230H1 |
Description | HMI TOUCHSCREEN 3.0" MONOCHROME |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.0" Monochrome |
Category | Display Type Monochrome |
Manufacturer Panasonic Industrial Automation Sales | Case Color Gray |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Voltage - Supply 5VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 3.0" | Base Product Number |

