Image for AIGT0230H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIGT0230H

DigiKey Part Number
AIGT0230H-ND
Manufacturer
Manufacturer Product Number
AIGT0230H
Description
HMI TOUCHSCREEN 3.0" MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.0" Monochrome
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Type
Touchscreen
Size - Display
3.0"
Display Type
Monochrome
Case Color
Gray
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Voltage - Supply
5VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.