Image for AIG05SQ03D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG05SQ03D

DigiKey Part Number
AIG05SQ03D-ND
Manufacturer
Manufacturer Product Number
AIG05SQ03D
Description
HMI TOUCHSCREEN 3.5" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.5" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Panasonic Industrial Automation Sales
Operating Temperature
0°C ~ 50°C
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Box
Voltage - Supply
24VDC
Part Status
Obsolete
Features
Expansion Interface, Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
3.5"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.