
AIG02LQ02D | |
|---|---|
DigiKey Part Number | 1110-2912-ND |
Manufacturer | |
Manufacturer Product Number | AIG02LQ02D |
Description | HMI TOUCHSCREEN 3.7" MONOCHROME |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.7" Monochrome |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 3.7" | |
Display Type | Monochrome | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 5VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,98000 € | 203,98 € |
| Unit Price without VAT: | 203,98000 € |
|---|---|
| Unit Price with VAT: | 242,73620 € |






