
AHR54119 | |
|---|---|
DigiKey Part Number | AHR54119-ND |
Manufacturer | |
Manufacturer Product Number | AHR54119 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Panasonic Electric Works | Operating Force 0.102gfm |
Series | Release Force 0.013gfm |
Packaging Bulk | Pretravel 25° |
Part Status Obsolete | Differential Travel 15° |
Circuit SPDT | Overtravel 13° |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -25°C ~ 65°C |
Actuator Type Side Rotary, Wire | Base Product Number |
Mounting Type Chassis Mount |

