



AHNA13 | |
|---|---|
DigiKey Part Number | AHNA13-ND |
Manufacturer | |
Manufacturer Product Number | AHNA13 |
Description | AHN RELAY SOCKET |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | HN1 Relays | |
Features | - | |
Base Product Number |

