Image for AH735159-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH735159-A

DigiKey Part Number
AH735159-A-ND
Manufacturer
Manufacturer Product Number
AH735159-A
Description
SWITCH SNAP ACT SPST-NO 15A 250V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Manufacturer
Panasonic Electric Works
Operating Force
220gf
Series
Release Force
40gf
Packaging
Bulk
Operating Position
0.602" (15.3mm)
Part Status
Obsolete
Pretravel
0.063" (1.6mm)
Circuit
SPST-NO
Differential Travel
0.020" (0.5mm)
Switch Function
Off-Mom
Overtravel
0.030" (0.76mm)
Current Rating (Amps)
15A (AC), 600mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-25°C ~ 80°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.