
AH1784 | |
|---|---|
DigiKey Part Number | 255-AH1784-ND |
Manufacturer | |
Manufacturer Product Number | AH1784 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Ingress Protection IP40 |
Series | Operating Force 26gf |
Packaging Bulk | Release Force 2.000gf |
Part Status Active | Operating Position 0.374" (9.5mm) |
Circuit SPDT | Pretravel 0.083" (2.1mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,71960 € | 35,98 € |
| Unit Price without VAT: | 0,71960 € |
|---|---|
| Unit Price with VAT: | 0,85632 € |

