
AH178261 | |
|---|---|
DigiKey Part Number | 255-AH178261-ND |
Manufacturer | |
Manufacturer Product Number | AH178261 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Ingress Protection IP40 |
Series | Operating Force 25gf |
Packaging Bulk | Release Force 2.500gf |
Part Status Active | Operating Position 0.268" (6.80mm) |
Circuit SPDT | Pretravel 0.083" (2.1mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.022" (0.55mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,80500 € | 40,25 € |
| Unit Price without VAT: | 0,80500 € |
|---|---|
| Unit Price with VAT: | 0,95795 € |

