Image for AH17809-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH17809-A

DigiKey Part Number
AH17809-A-ND
Manufacturer
Manufacturer Product Number
AH17809-A
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Operating Force
74gf
Series
Release Force
10gf
Packaging
Tube
Operating Position
0.217" (5.5mm)
Part Status
Active
Pretravel
0.020" (0.5mm)
Circuit
SPDT
Differential Travel
0.005" (0.13mm)
Switch Function
On-Mom
Overtravel
0.010" (0.25mm)
Current Rating (Amps)
1A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
500,82920 €41,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,82920 €
Unit Price with VAT:0,98675 €