
AH1760 | |
|---|---|
DigiKey Part Number | 255-AH1760-ND |
Manufacturer | |
Manufacturer Product Number | AH1760 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.217" (5.5mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,66240 € | 33,12 € |
| Unit Price without VAT: | 0,66240 € |
|---|---|
| Unit Price with VAT: | 0,78826 € |

