
AH1662 | |
|---|---|
DigiKey Part Number | 255-6526-ND |
Manufacturer | |
Manufacturer Product Number | AH1662 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Operating Force 50gf |
Series | Release Force 5.099gf |
Packaging Tube | Operating Position 0.268" (6.8mm) |
Part Status Active | Pretravel 0.083" (2.1mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.022" (0.55mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,80040 € | 20,01 € |
| 50 | 0,75600 € | 37,80 € |
| 100 | 0,71430 € | 71,43 € |
| 250 | 0,66256 € | 165,64 € |
| 500 | 0,62594 € | 312,97 € |
| 2.000 | 0,55859 € | 1.117,18 € |
| 6.000 | 0,51033 € | 3.061,98 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

