
AH1464-A | |
|---|---|
DigiKey Part Number | AH1464-A-ND |
Manufacturer | |
Manufacturer Product Number | AH1464-A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 55gf |
Series | Release Force 4.079gf |
Packaging Tube | Operating Position 0.374" (9.5mm) |
Part Status Active | Pretravel 0.083" (2.1mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,24380 € | 62,19 € |
| Unit Price without VAT: | 1,24380 € |
|---|---|
| Unit Price with VAT: | 1,48012 € |

