
AH1460-A | |
|---|---|
DigiKey Part Number | AH1460-A-ND |
Manufacturer | |
Manufacturer Product Number | AH1460-A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 150gf |
Series | Release Force 20gf |
Packaging Tube | Operating Position 0.217" (5.5mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Circuit SPDT | Differential Travel 0.005" (0.13mm) |
Switch Function On-Mom | Overtravel 0.010" (0.25mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,94760 € | 47,38 € |
| Unit Price without VAT: | 0,94760 € |
|---|---|
| Unit Price with VAT: | 1,12764 € |

