
AGX726 | |
|---|---|
DigiKey Part Number | AGX726-ND |
Manufacturer | |
Manufacturer Product Number | AGX726 |
Description | SWITCH SNAP ACT 3PST-NO 16A 125V |
Customer Reference | |
Detailed Description | Switch 3PST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Panasonic Electric Works | Termination Style Quick Connect - 0.110"/0.250" |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 600gf |
Part Status Obsolete | Operating Position 0.276" (7.0mm) |
Circuit 3PST-NO | Overtravel 0.158" (4.0mm) |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) |

