Similar
Similar




AGQ210S06Z | |
|---|---|
DigiKey Part Number | AGQ210S06Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGQ210S06Z |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210S06Z Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tape & Reel (TR) | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 6VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency BSI, cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 257 Ohms |
Load - Max Switching 37.5VA, 60W | Base Product Number |
Coil Current 16.7 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ210S06 | Panasonic Industry | 0 | AGQ210S06-ND | 4,22420 € | Similar |
| 6-1462037-2 | TE Connectivity Potter & Brumfield Relays | 0 | 6-1462037-2-ND | 2,02376 € | Similar |
| 6-1462037-3 | TE Connectivity Potter & Brumfield Relays | 0 | PB2669CT-ND | 1,95421 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,33488 € | 3.001,39 € |
| Unit Price without VAT: | 3,33488 € |
|---|---|
| Unit Price with VAT: | 3,96851 € |




