



AGQ210A12 | |
|---|---|
DigiKey Part Number | AGQ210A12-ND |
Manufacturer | |
Manufacturer Product Number | AGQ210A12 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210A12 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency BSI, cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 1.44 kOhms |
Load - Max Switching 37.5VA, 60W | Base Product Number |
Coil Current 8.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-1462037-7 | TE Connectivity Potter & Brumfield Relays | 3.409 | PB1091CT-ND | 5,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 4,45700 € | 44,57 € |
| 25 | 4,25600 € | 106,40 € |
| 50 | 4,11020 € | 205,51 € |
| 100 | 3,96910 € | 396,91 € |
| 250 | 3,79000 € | 947,50 € |
| 500 | 3,65980 € | 1.829,90 € |
| 1.000 | 3,53401 € | 3.534,01 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |




