



AGQ21006 | |
|---|---|
DigiKey Part Number | AGQ21006-ND |
Manufacturer | |
Manufacturer Product Number | AGQ21006 |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AGQ21006 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 6VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency BSI, cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 257 Ohms |
Load - Max Switching 37.5VA, 60W | Base Product Number |
Coil Current 16.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,83000 € | 28,30 € |
| 25 | 2,70280 € | 67,57 € |
| 50 | 2,61000 € | 130,50 € |
| 100 | 2,52060 € | 252,06 € |
| 250 | 2,40696 € | 601,74 € |
| 500 | 2,32430 € | 1.162,15 € |
| 1.000 | 2,24444 € | 2.244,44 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

