



AGQ200S1HZ | |
|---|---|
DigiKey Part Number | 255-AGQ200S1HZTR-ND - Tape & Reel (TR) 255-AGQ200S1HZCT-ND - Cut Tape (CT) 255-AGQ200S1HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200S1HZ |
Description | RELAY TELECOM DPDT 2A 1.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200S1HZ Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 1.13 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.15 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 16 Ohms |
Coil Current 93.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,91300 € | 29,13 € |
| 25 | 2,78280 € | 69,57 € |
| 50 | 2,68740 € | 134,37 € |
| 100 | 2,59530 € | 259,53 € |
| 250 | 2,47832 € | 619,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,32330 € | 2.090,97 € |
| 1.800 | 2,24344 € | 4.038,19 € |
| 2.700 | 2,19798 € | 5.934,55 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

