



AGQ200S06 | |
|---|---|
DigiKey Part Number | 255-3518-5-ND |
Manufacturer | |
Manufacturer Product Number | AGQ200S06 |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
cms-datasheet | cms-datasheet |
EDA/CAD Models | AGQ200S06 Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tube | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 257 Ohms |
Coil Current 23.3 mA | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,93100 € | 39,31 € |
| 25 | 3,75400 € | 93,85 € |
| 50 | 3,62520 € | 181,26 € |
| 100 | 3,50090 € | 350,09 € |
| 250 | 3,34292 € | 835,73 € |
| 500 | 3,22810 € | 1.614,05 € |
| 1.000 | 3,11717 € | 3.117,17 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

