



AGQ200A03 | |
|---|---|
DigiKey Part Number | 255-2091-5-ND |
Manufacturer | |
Manufacturer Product Number | AGQ200A03 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200A03 Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 64.2 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM01GR | TE Connectivity Potter & Brumfield Relays | 72.187 | PB1060CT-ND | 3,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,41040 € | 35,26 € |
| 50 | 1,36240 € | 68,12 € |
| 100 | 1,31560 € | 131,56 € |
| 250 | 1,25640 € | 314,10 € |
| 500 | 1,21328 € | 606,64 € |
| 1.000 | 1,17165 € | 1.171,65 € |
| 5.000 | 1,08027 € | 5.401,35 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |






