



AGN210S24 | |
|---|---|
DigiKey Part Number | AGN210S24-ND |
Manufacturer | |
Manufacturer Product Number | AGN210S24 |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210S24 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 4.8 kOhms |
Coil Current 5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,22420 € | 211,21 € |
| Unit Price without VAT: | 4,22420 € |
|---|---|
| Unit Price with VAT: | 5,02680 € |

