



AGN210A12 | |
|---|---|
DigiKey Part Number | 255-2975-ND |
Manufacturer | |
Manufacturer Product Number | AGN210A12 |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210A12 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 1.44 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-1462037-7 | TE Connectivity Potter & Brumfield Relays | 3.409 | PB1091CT-ND | 5,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,47160 € | 36,79 € |
| 50 | 1,42140 € | 71,07 € |
| 100 | 1,37270 € | 137,27 € |
| 250 | 1,31080 € | 327,70 € |
| 500 | 1,26582 € | 632,91 € |
| 1.000 | 1,22237 € | 1.222,37 € |
| 5.000 | 1,12703 € | 5.635,15 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

