



AGN200S09 | |
|---|---|
DigiKey Part Number | 255-4115-5-ND |
Manufacturer | |
Manufacturer Product Number | AGN200S09 |
Description | RELAY TELECOM DPDT 1A 9V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200S09 Models |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 579 Ohms |
Coil Current 15.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,78600 € | 27,86 € |
| 25 | 2,66000 € | 66,50 € |
| 50 | 2,56920 € | 128,46 € |
| 100 | 2,48110 € | 248,11 € |
| 250 | 2,36924 € | 592,31 € |
| 500 | 2,28794 € | 1.143,97 € |
| 1.000 | 2,20932 € | 2.209,32 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

