Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGN200S06

DigiKey Part Number
255-4116-5-ND
Manufacturer
Manufacturer Product Number
AGN200S06
Description
RELAY TELECOM DPDT 1A 6V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGN200S06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
4.5 VDC
Packaging
Tube
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
6VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
BSI, cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 110W
Coil Resistance
257 Ohms
Coil Current
23.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,05000 €5,05 €
104,49900 €44,99 €
254,29640 €107,41 €
504,14940 €207,47 €
1004,00700 €400,70 €
2503,82620 €956,55 €
5003,69478 €1.847,39 €
1.0003,56777 €3.567,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,05000 €
Unit Price with VAT:6,00950 €