
AGM1CSRX16T | |
|---|---|
DigiKey Part Number | 1110-AGM1CSRX16T-ND |
Manufacturer | |
Manufacturer Product Number | AGM1CSRX16T |
Description | GM1-CONTROLLER,ECAT,NPN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Control Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Module | |
For Use With/Related Products | GM1 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.733,29000 € | 2.733,29 € |
| Unit Price without VAT: | 2.733,29000 € |
|---|---|
| Unit Price with VAT: | 3.252,61510 € |

