
AFPXHC60PD | |
|---|---|
DigiKey Part Number | 1110-AFPXHC60PD-ND |
Manufacturer | |
Manufacturer Product Number | AFPXHC60PD |
Description | FP-XH CPU 24VDC (IN:32 OUT:28 PN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Panasonic Industrial Automation Sales | Communications RS-232C, USB |
Packaging Box | Memory Size 32K Words |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 32 - Digital | Features Battery Backup |
Number of Outputs and Type 28 - Digital | Operating Temperature 0°C ~ 55°C |
Expandable 8 Modules Max | Software FPWINGR7, FPWINPRO7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,91000 € | 730,91 € |
| 10 | 568,66200 € | 5.686,62 € |
| Unit Price without VAT: | 730,91000 € |
|---|---|
| Unit Price with VAT: | 869,78290 € |

