
AFPXHC30P | |
|---|---|
DigiKey Part Number | 1110-AFPXHC30P-ND |
Manufacturer | |
Manufacturer Product Number | AFPXHC30P |
Description | FP-XH CPU 120VAC (IN:16 OUT:14 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Panasonic Industrial Automation Sales | Communications RS-232C, USB |
Packaging Box | Memory Size 32K Words |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 16 - Digital | Features Battery Backup |
Number of Outputs and Type 14 - Digital | Operating Temperature 0°C ~ 55°C |
Expandable 8 Modules Max | Software FPWINGR7, FPWINPRO7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,45000 € | 467,45 € |
| 10 | 351,55000 € | 3.515,50 € |
| Unit Price without VAT: | 467,45000 € |
|---|---|
| Unit Price with VAT: | 556,26550 € |

