
AFPXHC14P | |
|---|---|
DigiKey Part Number | 1110-AFPXHC14P-ND |
Manufacturer | |
Manufacturer Product Number | AFPXHC14P |
Description | FP-XH CPU 120VAC (IN:8 OUT:6 PNP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 6 - Digital | |
Expandable | 8 Modules Max | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | RS-232C, USB | |
Memory Size | 16K Words | |
Mounting Type | DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | FPWINGR7, FPWINPRO7 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,82000 € | 309,82 € |
| Unit Price without VAT: | 309,82000 € |
|---|---|
| Unit Price with VAT: | 368,68580 € |

