
AFPX0L60MR | |
|---|---|
DigiKey Part Number | AFPX0L60MR-ND |
Manufacturer | |
Manufacturer Product Number | AFPX0L60MR |
Description | CONTROL LOG 32 IN 28OUT 100-240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Category | Communications RS-485 |
Manufacturer Panasonic Industrial Automation Sales | Memory Size 8K Words |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Bulk | Features Battery Backup |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 32 - Digital/Analog | Software FPWINPRO7 |
Number of Outputs and Type 28 - Pulse (2), PWM (2), Relay (24) | Approval Agency CE |
Expandable 3 Modules Max | Weight 1.6 lbs (725.7 g) |
Voltage - Supply 100 ~ 240VAC | Base Product Number |
Display Type No Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,75000 € | 397,75 € |
| Unit Price without VAT: | 397,75000 € |
|---|---|
| Unit Price with VAT: | 473,32250 € |















