
AFPX-EC80 | |
|---|---|
DigiKey Part Number | 1110-3295-ND |
Manufacturer | |
Manufacturer Product Number | AFPX-EC80 |
Description | CABLE ASSEMBLY INTERFACE 2.62' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP Series 2.62' (800.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | - | |
Length | 2.62' (800.00mm) | |
For Use With/Related Products | Panasonic FP Series | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,17000 € | 42,17 € |
| Unit Price without VAT: | 42,17000 € |
|---|---|
| Unit Price with VAT: | 50,18230 € |

