
AFPX-E30P | |
|---|---|
DigiKey Part Number | AFPX-E30P-ND |
Manufacturer | |
Manufacturer Product Number | AFPX-E30P |
Description | I/O MODULE 16 DIG 14 SS 100-240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC |
Category | Number of Outputs and Type 14 - Solid State |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 100 ~ 240VAC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Weight 0.948 lb (430.01 g) |
For Use With/Related Products FP-X Series | Base Product Number |
Number of Inputs and Type 16 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,31000 € | 349,31 € |
| Unit Price without VAT: | 349,31000 € |
|---|---|
| Unit Price with VAT: | 415,67890 € |



