
AFPX-E16X | |
|---|---|
DigiKey Part Number | 1110-4005-ND |
Manufacturer | |
Manufacturer Product Number | AFPX-E16X |
Description | INPUT MODULE 16 DIGITAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Inputs and Type 16 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Weight 0.419 lb (190.06 g) |
Type Input Module | Base Product Number |
For Use With/Related Products FP-X Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,78000 € | 159,78 € |
| Unit Price without VAT: | 159,78000 € |
|---|---|
| Unit Price with VAT: | 190,13820 € |



