
AFPX-E14YR | |
|---|---|
DigiKey Part Number | 1110-4258-ND |
Manufacturer | |
Manufacturer Product Number | AFPX-E14YR |
Description | OUTPUT MODULE 14 RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | FP-X Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 14 - Relay | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.507 lb (229.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 € | 183,31 € |
| Unit Price without VAT: | 183,31000 € |
|---|---|
| Unit Price with VAT: | 218,13890 € |



