Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFPX-C60PD

DigiKey Part Number
1110-2902-ND
Manufacturer
Manufacturer Product Number
AFPX-C60PD
Description
CONTROL LOGIC 32 IN 28 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Panasonic Industrial Automation Sales
Communications
USB, Option Cards Available
Series
Memory Size
32K Words
Packaging
Box
Mounting Type
Chassis Mount, DIN Rail
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Number of Inputs and Type
32 - Digital, Option Cards Available
Software
FPWINPRO7
Number of Outputs and Type
28 - Solid State, Option Cards Available
Approval Agency
CE, cULus
Expandable
8 Modules Max
Weight
1.8 lbs (816.5 g)
Voltage - Supply
24VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.