
AFPRP2X08D2E | |
|---|---|
DigiKey Part Number | AFPRP2X08D2E-ND |
Manufacturer | |
Manufacturer Product Number | AFPRP2X08D2E |
Description | INPUT MODULE 8 DIGITAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Category | Number of Inputs and Type 8 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type DIN Rail |
Series | Termination Style Rectangular Connector |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Weight 0.165 lb (74.84 g) |
Type Input Module | Base Product Number |
For Use With/Related Products FP7 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,20000 € | 435,20 € |
| Unit Price without VAT: | 435,20000 € |
|---|---|
| Unit Price with VAT: | 517,88800 € |

