
AFPRP1XY16D2T | |
|---|---|
DigiKey Part Number | AFPRP1XY16D2T-ND |
Manufacturer | |
Manufacturer Product Number | AFPRP1XY16D2T |
Description | I/O MODULE 8 DIGITAL 8SS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail |
Category | Number of Inputs and Type 8 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Number of Outputs and Type 8 - Solid State |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Weight 0.463 lb (210.01 g) |
For Use With/Related Products FP7 Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,21000 € | 797,21 € |
| Unit Price without VAT: | 797,21000 € |
|---|---|
| Unit Price with VAT: | 948,67990 € |

