Image for AFPRP1X16D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFPRP1X16D2

DigiKey Part Number
AFPRP1X16D2-ND
Manufacturer
Manufacturer Product Number
AFPRP1X16D2
Description
INPUT MODULE 16 DIGITAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
16 - Digital
Manufacturer
Panasonic Industrial Automation Sales
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Active
Weight
0.463 lb (210.01 g)
Type
Input Module
Base Product Number
For Use With/Related Products
FP7 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1927,81000 €927,81 €
Manufacturers Standard Package
Unit Price without VAT:927,81000 €
Unit Price with VAT:1.104,09390 €