
AFPRP1X08D2 | |
|---|---|
DigiKey Part Number | AFPRP1X08D2-ND |
Manufacturer | |
Manufacturer Product Number | AFPRP1X08D2 |
Description | INPUT MODULE 8 DIGITAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Category | Number of Inputs and Type 8 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Weight 0.309 lb (140.16 g) |
Type Input Module | Base Product Number |
For Use With/Related Products FP7 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,22000 € | 644,22 € |
| Unit Price without VAT: | 644,22000 € |
|---|---|
| Unit Price with VAT: | 766,62180 € |

