
AFPE214322 | |
|---|---|
DigiKey Part Number | 1110-3271-ND |
Manufacturer | |
Manufacturer Product Number | AFPE214322 |
Description | CONTROL LOGIC 6 IN 6 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Category | Number of Characters Per Row 5, 5 |
Manufacturer Panasonic Industrial Automation Sales | Communications RS-485 |
Series | Memory Size 1.6K Words |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 6 - Digital | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Outputs and Type 6 - Pulse/PWM (2), Relay (1), Solid State (3) | Software FPWINPRO7 |
Expandable Non-Expandable | Approval Agency CE, cULus |
Voltage - Supply 24VDC | Weight 0.287 lb (130.18 g) |
Display Type LCD - Tri Color Characters, Backlight | Base Product Number |

