Interface Cable Assembly Panasonic Minas A3 Series 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP85131

DigiKey Part Number
1110-3294-ND
Manufacturer
Manufacturer Product Number
AFP85131
Description
CABLE ASSEMBLY INTERFACE 3.28'
Customer Reference
Detailed Description
Interface Cable Assembly Panasonic Minas A3 Series 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
-
Control Side Connection
-
Specifications
Interface
Number of Positions
-
Length
3.28' (1.00m)
For Use With/Related Products
Panasonic Minas A3 Series
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.