
AFP85112 | |
|---|---|
DigiKey Part Number | AFP85112-ND |
Manufacturer | |
Manufacturer Product Number | AFP85112 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP Series 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | - | |
Control Side Connection | - | |
Specifications | Interface | |
Number of Positions | - | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Panasonic FP Series | |
Approval Agency | - | |
Base Product Number |

