
AFP7X32D2 | |
|---|---|
DigiKey Part Number | AFP7X32D2-ND |
Manufacturer | |
Manufacturer Product Number | AFP7X32D2 |
Description | INPUT MODULE 32 DIGITAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Inputs and Type 32 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type DIN Rail |
Series | Termination Style Rectangular Connector |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Weight 0.209 lb (94.8 g) |
Type Input Module | Base Product Number |
For Use With/Related Products FP7 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,92000 € | 260,92 € |
| Unit Price without VAT: | 260,92000 € |
|---|---|
| Unit Price with VAT: | 310,49480 € |

