Power Supply Module DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP7PSA1

DigiKey Part Number
1110-4372-ND
Manufacturer
Manufacturer Product Number
AFP7PSA1
Description
POWER SUPPLY MODULE 100-240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
100 ~ 240VAC
Manufacturer
Panasonic Industrial Automation Sales
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
Features
Output Capacity (24VDC, 1.0A)
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Power Supply Module
Weight
0.529 lb (239.95 g)
For Use With/Related Products
FP7 Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1361,21000 €361,21 €
Manufacturers Standard Package
Unit Price without VAT:361,21000 €
Unit Price with VAT:429,83990 €